+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | LITTELFUSE | |
Type of fuse | fuse | |
Kind of fuse | miniature | |
Current rating | 2.5A | |
Rated voltage | 300V AC/300V DC | |
Fuse characteristics | time-lag | |
Fuse size | 12.4x6.4x9.2mm | |
Mounting | PCB, THT | |
Manufacturer series | 807 | |
Breaking capacity | 100A / 300V AC | |
Breaking characteristics | 1.25In: min 3.6ks, 2In: max 120s, 10In: min 100ms, 10In: max 1s | |
Contact material | copper | |
Energy I2t | 137.5A2s | |
Soldering temperature | 260°C | |
Power dissipation | 675mW | |
Pin diameter | 0.6mm | |
Resistance | 34.9mΩ | |
Contact plating | tinned | |
Operating temperature | -40...125°C | |
Leads | radial |