+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

807583-000

Heat shrink boot; straight,glued; polyolefine; -55÷135°C

NEW

Manufacturer: TE Connectivity

Manufacturer part number:
807583-000
TME Symbol:
807583-000

Specification

Manufacturer
TE Connectivity
Type of cable accessories
heat shrink boot
Version
glued, straight
Material
polyolefine
Operating temperature
-55...135°C
Cable external diameter
19.6...43.2mm
Gross weight5.1 g
See other products in this category: Heat Shrink Tubes TE Connectivity,
*
807583-000
0 in TME stock
Net price for quantities from 1 pcs - 316.84 USDGross price for quantities from 1 pcs - 316.84 USD
Net price for quantities from 3 pcs - 288.88 USDGross price for quantities from 3 pcs - 288.88 USD
Net price for quantities from 5 pcs - 260.93 USDGross price for quantities from 5 pcs - 260.93 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.