+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

We would like to inform that on 06.09.2026 at 08:00 AM - 11:00 AM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.

No U.S. Customs – Order from TME with Confidence

Here you will find out more

807684-000

Heat shrink boot; angular,glued; polyolefine; -55÷135°C

NEW

Manufacturer: TE Connectivity

Manufacturer part number:
807684-000
TME Symbol:
807684-000

Specification

Manufacturer
TE Connectivity
Type of cable accessories
heat shrink boot
Version
angular, glued
Material
polyolefine
Operating temperature
-55...135°C
Cable external diameter
8.4...18.5mm
Gross weight30 g
See other products in this category: Heat Shrink Tubes TE Connectivity,
*
807684-000
0 in TME stock
Net price for quantities from 4 pcs - 57.99 USDGross price for quantities from 4 pcs - 57.99 USD
Net price for quantities from 12 pcs - 52.87 USDGross price for quantities from 12 pcs - 52.87 USD
Net price for quantities from 20 pcs - 47.76 USDGross price for quantities from 20 pcs - 47.76 USD
No. of pieces (Multiplicity: 4)
Minimum order quantity: 4.
Multiplicity: 4.