+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

807980-000

Heat shrink boot; straight,glued; polyolefine; -55÷135°C

NEW

Manufacturer: TE Connectivity

Manufacturer part number:
807980-000
TME Symbol:
807980-000

Specification

Manufacturer
TE Connectivity
Type of cable accessories
heat shrink boot
Version
glued, straight
Material
polyolefine
Operating temperature
-55...135°C
Cable external diameter
9.7...21.3mm
Gross weight22 g
See other products in this category: Heat Shrink Tubes TE Connectivity,
*
807980-000
0 in TME stock
Net price for quantities from 4 pcs - 53.16 USDGross price for quantities from 4 pcs - 53.16 USD
Net price for quantities from 12 pcs - 48.47 USDGross price for quantities from 12 pcs - 48.47 USD
Net price for quantities from 20 pcs - 43.78 USDGross price for quantities from 20 pcs - 43.78 USD
No. of pieces (Multiplicity: 4)
Minimum order quantity: 4.
Multiplicity: 4.