+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

80812500075

Fuse: fuse; 8.9x4.65x8.9mm; TE5; THT; 2.5A; 250VAC; 450VDC; copper


Manufacturer: LITTELFUSE

Manufacturer part number:
80812500075
TME Symbol:
80812500075

Specification

Manufacturer
LITTELFUSE
Type of fuse
fuse
Fuse size
TE5, 8.9x4.65x8.9mm
Mounting
THT
Current rating
2.5A
Rated voltage
250V AC/450V DC
Fuse characteristics
quick blow
Breaking capacity
10kA / 450V DC
Breaking characteristics
1In: min 4h, 2In: max 10s
Contact material
copper
Energy I2t
0.0898A2s
Soldering temperature
260°C
Pin diameter
0.6mm
Resistance
54mΩ
Contact plating
tinned
Operating temperature
-65...125°C
Leads
radial
Conform to the norm
cULus
Gross weight5 g
Certificates
See other products in this category: Fuses TE5 LITTELFUSE,
*
80812500075
0 in TME stock
No. of pieces (Multiplicity: 1 000)
Minimum order quantity: 1 000.
Multiplicity: 1 000.
Net price for quantities from 1000 pcs - 3.87 USDGross price for quantities from 1000 pcs - 3.87 USD