+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | LITTELFUSE | |
Type of fuse | fuse | |
Current rating | 3A | |
Rated voltage | 250V AC/350V DC | |
Fuse characteristics | quick blow | |
Fuse size | TE5, 8.9x4.65x8.9mm | |
Mounting | PCB, THT | |
Breaking capacity | 10kA / 350V DC | |
Breaking characteristics | 1In: min 4h, 2In: max 10s | |
Contact material | copper | |
Terminal pitch | 5.08mm | |
Energy I2t | 0.2007A2s | |
Soldering temperature | 260°C | |
Pin diameter | 0.6mm | |
Resistance | 42mΩ | |
Contact plating | tinned | |
Operating temperature | -65...125°C | |
Leads | radial |