+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | LITTELFUSE | |
Type of fuse | fuse | |
Fuse size | TE5, 8.9x4.65x8.9mm | |
Kind of fuse | miniature | |
Mounting | THT | |
Current rating | 5A | |
Rated voltage | 250V AC/250V DC | |
Fuse characteristics | quick blow | |
Manufacturer series | 808 | |
Breaking capacity | 10kA / 250V DC | |
Breaking characteristics | 1In: min 4h, 2In: max 10s | |
Contact material | copper | |
Energy I2t | 1.1584A2s | |
Resistance | 22mΩ | |
Contact plating | tinned | |
Operating temperature | -65...125°C | |
Leads | radial | |
Conform to the norm | cULus |