+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

80815000440

Fuse: fuse; 8.9x4.65x8.9mm; TE5; THT; 5A; 250VAC; 250VDC; quick blow


Manufacturer: LITTELFUSE

Manufacturer part number:
80815000440
TME Symbol:
80815000440

Specification

Manufacturer
LITTELFUSE
Type of fuse
fuse
Fuse size
TE5, 8.9x4.65x8.9mm
Kind of fuse
miniature
Mounting
THT
Current rating
5A
Rated voltage
250V AC/250V DC
Fuse characteristics
quick blow
Manufacturer series
808
Breaking capacity
10kA / 250V DC
Breaking characteristics
1In: min 4h, 2In: max 10s
Contact material
copper
Terminal pitch
5.08mm
Energy I2t
1.1584A2s
Resistance
22mΩ
Contact plating
tinned
Operating temperature
-65...125°C
Leads
radial
Conform to the norm
cULus
Gross weight5 g
Certificates
See other products in this category: Fuses TE5 LITTELFUSE,
See other products from this series.:
*
80815000440
0 in TME stock
No. of pieces (Multiple of: 1 000)
Minimum order quantity: 1 000.
Multiple of: 1 000.
Net price for quantities from 1000 pcs - 4.15 USDGross price for quantities from 1000 pcs - 4.15 USD