+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

808499-000

Heat shrink boot; straight; 20.3mm; polyolefine; -55÷135°C

NEW

Manufacturer: TE Connectivity

Manufacturer part number:
808499-000

Alternative designations: 203A021-4-0

TME Symbol:
808499-000

Specification

Manufacturer
TE Connectivity
Type of cable accessories
heat shrink boot
Version
straight
Min. diameter before shrinking
20.3mm
Material
polyolefine
Operating temperature
-55...135°C
Gross weight8.2 g
See other products in this category: Heat Shrink Tubes TE Connectivity,
*
808499-000
0 in TME stock
Net price for quantities from 275 pcs - 37.65 USDGross price for quantities from 275 pcs - 37.65 USD
Net price for quantities from 825 pcs - 34.34 USDGross price for quantities from 825 pcs - 34.34 USD
Net price for quantities from 1375 pcs - 31.00 USDGross price for quantities from 1375 pcs - 31.00 USD
No. of pieces (Multiplicity: 275)
Minimum order quantity: 275.
Multiplicity: 275.