+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

808669-000

Heat shrink boot; angular; 40.1mm; polyolefine; -55÷135°C

NEW

Manufacturer: TE Connectivity

Manufacturer part number:
808669-000

Alternative designations: 222A224-3-0

TME Symbol:
808669-000

Specification

Manufacturer
TE Connectivity
Type of cable accessories
heat shrink boot
Version
angular
Min. diameter before shrinking
40.1mm
Material
polyolefine
Operating temperature
-55...135°C
Cable external diameter
15.5...40.1mm
Gross weight6.7 g
See other products in this category: Heat Shrink Tubes TE Connectivity,
*
808669-000
0 in TME stock
Net price for quantities from 3 pcs - 83.58 USDGross price for quantities from 3 pcs - 83.58 USD
Net price for quantities from 9 pcs - 76.21 USDGross price for quantities from 9 pcs - 76.21 USD
Net price for quantities from 15 pcs - 68.84 USDGross price for quantities from 15 pcs - 68.84 USD
No. of pieces (Multiplicity: 3)
Minimum order quantity: 3.
Multiplicity: 3.