+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

809101-000

Heat shrink boot; angular,glued; polyolefine; -55÷135°C

NEW

Manufacturer: TE Connectivity

Manufacturer part number:
809101-000
TME Symbol:
809101-000

Specification

Manufacturer
TE Connectivity
Type of cable accessories
heat shrink boot
Version
angular, glued
Material
polyolefine
Operating temperature
-55...135°C
Cable external diameter
9.7...21.3mm
Gross weight16 g
See other products in this category: Heat Shrink Tubes TE Connectivity,
*
809101-000
0 in TME stock
Net price for quantities from 175 pcs - 55.95 USDGross price for quantities from 175 pcs - 55.95 USD
Net price for quantities from 525 pcs - 51.01 USDGross price for quantities from 525 pcs - 51.01 USD
Net price for quantities from 875 pcs - 46.08 USDGross price for quantities from 875 pcs - 46.08 USD
No. of pieces (Multiplicity: 175)
Minimum order quantity: 175.
Multiplicity: 175.