+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

80CNQ045SMS2

Module: diode; double,common cathode; 45V; If: 40Ax2; PRM2-SM; THT


Manufacturer: SMC DIODE SOLUTIONS

Manufacturer part number:
80CNQ045SMS2
TME Symbol:
80CNQ045SMS2-SMC

Specification

Manufacturer
SMC DIODE SOLUTIONS
Type of semiconductor module
diode
Semiconductor structure
common cathode, double
Max. off-state voltage
45V
Load current
40A x2
Case
PRM2-SM
Max. forward impulse current
0.9kA
Electrical mounting
THT
Max. load current
80A
Features of semiconductor devices
Schottky
Kind of package
bulk
Gross weight7.2 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Diode modules SMC DIODE SOLUTIONS,
*
80CNQ045SMS2
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 23.42 USDGross price for quantities from 1 pcs - 23.42 USD
Net price for quantities from 3 pcs - 20.83 USDGross price for quantities from 3 pcs - 20.83 USD
Net price for quantities from 10 pcs - 18.64 USDGross price for quantities from 10 pcs - 18.64 USD
Net price for quantities from 24 pcs - 17.34 USDGross price for quantities from 24 pcs - 17.34 USD
Net price for quantities from 48 pcs - 16.25 USDGross price for quantities from 48 pcs - 16.25 USD