+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

80SQ05

Diode: Schottky rectifying; THT; 50V; 8A; Ø5.4x7.5mm; Ufmax: 550mV


Manufacturer: DIOTEC SEMICONDUCTOR

Manufacturer part number:
80SQ05
TME Symbol:
80SQ05-DIO

Specification

Manufacturer
DIOTEC SEMICONDUCTOR
Type of diode
Schottky rectifying
Mounting
THT
Max. off-state voltage
50V
Load current
8A
Semiconductor structure
single diode
Body dimensions
Ø5.4x7.5mm
Max. forward voltage
0.55V
Max. forward impulse current
155A
Kind of package
Ammo Pack
Gross weight1.068 g
Certificates
See other products in this category: THT Schottky diodes DIOTEC SEMICONDUCTOR,
*
80SQ05
4972 in TME stock
Net price for quantities from 1 pcs - 0.66 USDGross price for quantities from 1 pcs - 0.66 USD
Net price for quantities from 10 pcs - 0.53 USDGross price for quantities from 10 pcs - 0.53 USD
Net price for quantities from 100 pcs - 0.40 USDGross price for quantities from 100 pcs - 0.40 USD
Net price for quantities from 500 pcs - 0.32 USDGross price for quantities from 500 pcs - 0.32 USD
Net price for quantities from 1250 pcs - 0.27 USDGross price for quantities from 1250 pcs - 0.27 USD
Net price for quantities from 2500 pcs - 0.25 USDGross price for quantities from 2500 pcs - 0.25 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 1 250 pcs