+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

80SXV12M

Capacitor: polymer; 12uF; 80VDC; SMD; OS-CON SXV; ±20%; Ø8x6.9mm

Manufacturer: PANASONIC

Manufacturer part number:
80SXV12M
TME Symbol:
80SXV12M

Specification

Manufacturer
PANASONIC
Type of capacitor
polymer
Capacitance
12µF
Operating voltage
80V DC
Mounting
SMD
Manufacturer series
OS-CON SXV
Tolerance
±20%
Body dimensions
Ø8x6.9mm
Service life
1000h
Impedance
60mΩ
Height
6.9mm
Diameter
8mm
Operating temperature
-55...125°C
Gross weight0.5 g
Certificates
See other products in this category: SMD Polymer Capacitors PANASONIC,
See other products from this series.:
*
80SXV12M
0 in TME stock
Net price for quantities from 1000 pcs - 1.03 USDGross price for quantities from 1000 pcs - 1.03 USD
No. of pieces (Multiplicity: 1 000)