+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | PANASONIC | |
Type of capacitor | polymer | |
Capacitance | 27µF | |
Operating voltage | 80V DC | |
Mounting | SMD | |
Manufacturer series | OS-CON SXV | |
Tolerance | ±20% | |
Body dimensions | Ø10x7.9mm | |
Service life | 1000h | |
Impedance | 55mΩ | |
Height | 7.9mm | |
Diameter | 10mm | |
Operating temperature | -55...125°C |