+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

8102/G2-CM

Connector: LED holder; push-in; Features: one-piece


Manufacturer: AAG STUCCHI

Manufacturer part number:
8102/G2-CM
TME Symbol:
8102/G2-CM

Specification

Manufacturer
AAG STUCCHI
Type of connector
LED holder
Connectors application
Bridgelux V22, CLL04x/CLU04x, INNOTEK 40W, LED BRIDGELUX, LED CITIZEN, LED EDISON, LED LEXTAR, LED LG, LED LUMILEDS, LED LUMINUS, LED PANASONIC, LED SEOUL, LUGA DMC 11C, LUGA DMC 16C, LUXEON LHCI1211, LUXEON LHCI1212, LUXEON LHCI1216, NIMBUS 2000, NIMBUS 3000, NIMBUS 5000, XNOVA CHM-22, XNOVA CXM-22 AC00, ZC25/40/60
Electrical mounting
push-in
Connectors features
one-piece
Gross weight6.93 g
Certificates
See other products in this category: LED connectors AAG STUCCHI,
*
8102/G2-CM
153 in TME stock
Net price for quantities from 1 pcs - 3.27 USDGross price for quantities from 1 pcs - 3.27 USD
Net price for quantities from 5 pcs - 2.95 USDGross price for quantities from 5 pcs - 2.95 USD
Net price for quantities from 20 pcs - 2.63 USDGross price for quantities from 20 pcs - 2.63 USD
Net price for quantities from 100 pcs - 2.46 USDGross price for quantities from 100 pcs - 2.46 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Packaging method by the manufacturerTray = 20 pcs