+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

811100-000

Heat shrink boot; straight; fluoroelastomer; -55÷200°C

NEW

Manufacturer: TE Connectivity

Manufacturer part number:
811100-000

Alternative designations: 202D185-12-0

TME Symbol:
811100-000

Specification

Manufacturer
TE Connectivity
Type of cable accessories
heat shrink boot
Version
straight
Material
fluoroelastomer
Operating temperature
-55...200°C
Cable external diameter
20.3...45.7mm
Gross weight13 g
See other products in this category: Heat Shrink Tubes TE Connectivity,
*
811100-000
0 in TME stock
Net price for quantities from 50 pcs - 231.70 USDGross price for quantities from 50 pcs - 231.70 USD
Net price for quantities from 150 pcs - 211.25 USDGross price for quantities from 150 pcs - 211.25 USD
Net price for quantities from 250 pcs - 190.81 USDGross price for quantities from 250 pcs - 190.81 USD
No. of pieces (Multiplicity: 50)
Minimum order quantity: 50.
Multiplicity: 50.