+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

811136-000

Cable breakout; 13.2mm; fluoroelastomer; -55÷200°C; No.of term: 3

NEW

Manufacturer: TE Connectivity

Manufacturer part number:
811136-000
TME Symbol:
811136-000

Specification

Manufacturer
TE Connectivity
Type of cable accessories
cable breakout
Min. diameter before shrinking
13.2mm
Material
fluoroelastomer
Diameter after shrinking
5.8mm
Operating temperature
-55...200°C
Number of terminals
3
Shape
T
Gross weight19 g
See other products in this category: Heat Shrink Tubes TE Connectivity,
*
811136-000
0 in TME stock
Net price for quantities from 2 pcs - 192.17 USDGross price for quantities from 2 pcs - 192.17 USD
Net price for quantities from 6 pcs - 174.19 USDGross price for quantities from 6 pcs - 174.19 USD
Net price for quantities from 10 pcs - 157.34 USDGross price for quantities from 10 pcs - 157.34 USD
No. of pieces (Multiplicity: 2)
Minimum order quantity: 2.
Multiplicity: 2.