+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

8718696811832

LED lamp; E27; white warm; 230VAC; 345lm; P: 4W; 36°; 2700K


Manufacturer: PHILIPS

Manufacturer part number:
8718696811832
TME Symbol:
81183200

Specification

Manufacturer
PHILIPS
Type of lamp
LED lamp
Kind of handle
E27
Colour
white warm
Operating voltage
230V AC
Luminosity
345lm
Power consumption
4W
Viewing angle
36°
Length
112mm
Diameter
80mm
Colour temperature
2700K
Min. colour rendering index
80
Equivalent to the power of a traditional light bulb
60W
Energy class
F
Gross weight165.33 g
Certificates
EAN code8718696811832
See other products in this category: Light sources - lighting PHILIPS,
*
8718696811832
7 in TME stock
Net price for quantities from 1 pcs - 11.36 USDGross price for quantities from 1 pcs - 11.36 USD
Net price for quantities from 6 pcs - 10.26 USDGross price for quantities from 6 pcs - 10.26 USD
Net price for quantities from 12 pcs - 9.53 USDGross price for quantities from 12 pcs - 9.53 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 6 pcs