+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

8119-RC

Inductor: wire; THT; 4mH; 14.5A; R: 12mΩ; Pitch: 30.48x17.78mm

Manufacturer: BOURNS

Manufacturer part number:
8119-RC
TME Symbol:
8119-RC

Specification

Manufacturer
BOURNS
Type of inductor
wire
Mounting
THT
Inductance
4mH
Operating current
14.5A
Resistance
12mΩ
Kind of inductor
common mode, toroidal
Terminal pitch
30.48x17.78mm
Height
42mm
Gross weight84.27 g
Certificates
See other products in this category: Inductors BOURNS
*
8119-RC
Product withdrawn from the offer
Use the specification table below to search for similar products