+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

8121J83ZGE22

Switch: push-button; Pos: 2; SPDT; 1A/120VAC; 1A/28VDC; ON-(ON)


Manufacturer: C&K

Manufacturer part number:
8121J83ZGE22
TME Symbol:
8121J83ZGE22

Specification

Manufacturer
C&K
Type of switch
push-button
Number of positions
2
Stable positions number
1
Contacts configuration
SPDT
AC contacts rating @R
1A / 120V AC
DC contacts rating @R
1A / 28V DC
Switching method
ON-(ON)
Illumination
none
Leads
for soldering
Electrical life
60000 cycles
Max. contact resistance:
50mΩ
Button shape
square
Mounting hole dimensions
15.2x12.7mm
Body colour
red
Actuator colour
black
Mounting
SNAP-IN
Manufacturer series
8020
Operating temperature
-30...75°C
Gross weight5.08 g
Certificates

WATCH VIDEO

See other products in this category: Standard Switches C&K,
See other products from this series.:
*
8121J83ZGE22
0 in TME stock
No. of pieces (Multiplicity: 40)
Minimum order quantity: 80.
Multiplicity: 40.
Product for special order
Packaging method by the manufacturerTray = 80 pcs