+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

8121SD3V3GE

Switch: push-button; Pos: 2; SPDT; 1A/120VAC; 1A/28VDC; ON-(ON)

Manufacturer: C&K

Manufacturer part number:
8121SD3V3GE
TME Symbol:
8121SD3V3GE

Specification

Manufacturer
C&K
Type of switch
push-button
Number of positions
2
Stable positions number
1
Contacts configuration
SPDT
AC contacts rating @R
1A / 120V AC
DC contacts rating @R
1A / 28V DC
Switching method
ON-(ON)
Illumination
none
Leads
for PCB
Electrical life
60000 cycles
Max. contact resistance:
50mΩ
Button shape
round
Contact material
copper
Contact plating
gold-plated, nickel plated
Min. insulation resistance
1GΩ
Mounting
THT
Body dimensions
12.7x6.86x10.41mm
Number of terminals
3
Manufacturer series
8020
Operating temperature
-30...75°C
Gross weight4.15 g
Certificates
See other products in this category: Standard Switches C&K,
See other products from this series.:
*
8121SD3V3GE
10 in TME stock
Net price for quantities from 1 pcs - 12.98 USDGross price for quantities from 1 pcs - 12.98 USD
Net price for quantities from 6 pcs - 12.23 USDGross price for quantities from 6 pcs - 12.23 USD
Net price for quantities from 10 pcs - 11.88 USDGross price for quantities from 10 pcs - 11.88 USD
Net price for quantities from 20 pcs - 11.47 USDGross price for quantities from 20 pcs - 11.47 USD
Net price for quantities from 40 pcs - 11.06 USDGross price for quantities from 40 pcs - 11.06 USD
Net price for quantities from 80 pcs - 10.60 USDGross price for quantities from 80 pcs - 10.60 USD
Net price for quantities from 120 pcs - 10.31 USDGross price for quantities from 120 pcs - 10.31 USD
Net price for quantities from 280 pcs - 9.77 USDGross price for quantities from 280 pcs - 9.77 USD
Net price for quantities from 520 pcs - 9.42 USDGross price for quantities from 520 pcs - 9.42 USD
Net price for quantities from 1000 pcs - 9.09 USDGross price for quantities from 1000 pcs - 9.09 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.