+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

8125SHZBE

Switch: push-button; Pos: 2; SPDT; 0.02A/20VAC; 0.02A/20VDC; 8020


Manufacturer: C&K

Manufacturer part number:
8125SHZBE
TME Symbol:
8125SHZBE

Specification

Manufacturer
C&K
Type of switch
push-button
Number of positions
2
Stable positions number
1
Contacts configuration
SPDT
AC contacts rating @R
20mA / 20V AC
DC contacts rating @R
20mA / 20V DC
Switching method
ON-(ON)
Illumination
none
Leads
for soldering
Electrical life
60000 cycles
Max. contact resistance:
50mΩ
Button shape
prominent, round
Mounting hole dimensions
Ø7mm
Body colour
red
Contact plating
gold-plated
Mounting
on panel
Panel cutout diameter
6.35mm
Body dimensions
12.7x6.86x10.41mm
Manufacturer series
8020
Operating temperature
-30...75°C
Gross weight4.44 g

WATCH VIDEO

See other products in this category: Standard Switches C&K,
See other products from this series.:
*
8125SHZBE
0 in TME stock
Net price for quantities from 1 pcs - 8.34 USDGross price for quantities from 1 pcs - 8.34 USD
Net price for quantities from 5 pcs - 7.87 USDGross price for quantities from 5 pcs - 7.87 USD
Net price for quantities from 10 pcs - 7.81 USDGross price for quantities from 10 pcs - 7.81 USD
Net price for quantities from 20 pcs - 7.75 USDGross price for quantities from 20 pcs - 7.75 USD
Net price for quantities from 50 pcs - 7.69 USDGross price for quantities from 50 pcs - 7.69 USD
Net price for quantities from 100 pcs - 7.63 USDGross price for quantities from 100 pcs - 7.63 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 50 pcs