+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

812997-014

Heat shrink boot; glueless,angular; polyolefine; -55÷135°C

NEW

Manufacturer: TE Connectivity

Manufacturer part number:
812997-014
TME Symbol:
812997-014

Specification

Manufacturer
TE Connectivity
Type of cable accessories
heat shrink boot
Version
angular, glueless
Material
polyolefine
Operating temperature
-55...135°C
Gross weight0.16 g
See other products in this category: Heat Shrink Tubes TE Connectivity,
*
812997-014
0 in TME stock
Net price for quantities from 75 pcs - 33.69 USDGross price for quantities from 75 pcs - 33.69 USD
Net price for quantities from 225 pcs - 30.72 USDGross price for quantities from 225 pcs - 30.72 USD
Net price for quantities from 375 pcs - 27.75 USDGross price for quantities from 375 pcs - 27.75 USD
No. of pieces (Multiplicity: 75)
Minimum order quantity: 75.
Multiplicity: 75.