+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

814316-000

Heat shrink boot; straight; polyolefine; -55÷135°C; 5.3÷17.8mm

NEW

Manufacturer: TE Connectivity

Manufacturer part number:
814316-000

Alternative designations: 202A121-3-0

TME Symbol:
814316-000

Specification

Manufacturer
TE Connectivity
Type of cable accessories
heat shrink boot
Version
straight
Material
polyolefine
Operating temperature
-55...135°C
Cable external diameter
5.3...17.8mm
Gross weight10 g
See other products in this category: Heat Shrink Tubes TE Connectivity,
*
814316-000
0 in TME stock
Net price for quantities from 15 pcs - 19.30 USDGross price for quantities from 15 pcs - 19.30 USD
Net price for quantities from 45 pcs - 17.59 USDGross price for quantities from 45 pcs - 17.59 USD
Net price for quantities from 75 pcs - 15.90 USDGross price for quantities from 75 pcs - 15.90 USD
No. of pieces (Multiplicity: 15)
Minimum order quantity: 15.
Multiplicity: 15.