+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

814367-000

Heat shrink boot; straight; polyolefine; -55÷135°C; 6.6÷14.7mm

NEW

Manufacturer: TE Connectivity

Manufacturer part number:
814367-000
TME Symbol:
814367-000

Specification

Manufacturer
TE Connectivity
Type of cable accessories
heat shrink boot
Version
straight
Material
polyolefine
Operating temperature
-55...135°C
Cable external diameter
6.6...14.7mm
Gross weight14 g
See other products in this category: Heat Shrink Tubes TE Connectivity,
*
814367-000
0 in TME stock
Net price for quantities from 88 pcs - 31.19 USDGross price for quantities from 88 pcs - 31.19 USD
Net price for quantities from 264 pcs - 28.43 USDGross price for quantities from 264 pcs - 28.43 USD
Net price for quantities from 440 pcs - 25.68 USDGross price for quantities from 440 pcs - 25.68 USD
No. of pieces (Multiplicity: 88)
Minimum order quantity: 88.
Multiplicity: 88.