+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

814710N004

Heat shrink boot; straight,glued; polyolefine; -55÷135°C

NEW

Manufacturer: TE Connectivity

Manufacturer part number:
814710N004

Alternative designations: 202A132-3/42-0

TME Symbol:
814710N004

Specification

Manufacturer
TE Connectivity
Type of cable accessories
heat shrink boot
Version
glued, straight
Material
polyolefine
Operating temperature
-55...135°C
Cable external diameter
6.6...20.3mm
Gross weight58 g
See other products in this category: Heat Shrink Tubes TE Connectivity,
*
814710N004
0 in TME stock
Net price for quantities from 300 pcs - 24.94 USDGross price for quantities from 300 pcs - 24.94 USD
Net price for quantities from 900 pcs - 22.74 USDGross price for quantities from 900 pcs - 22.74 USD
Net price for quantities from 1500 pcs - 20.54 USDGross price for quantities from 1500 pcs - 20.54 USD
No. of pieces (Multiplicity: 300)
Minimum order quantity: 300.
Multiplicity: 300.