+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

81507720

Time relay; 2÷8bar; Mech.durability: 10000000cycles; OUT: NC

Manufacturer: CROUZET

Manufacturer part number:
81507720
TME Symbol:
81507720

Specification

Manufacturer
CROUZET
Type of pneumatic module
time relay
Operating pressure
2...8bar
Mechanical durability
10000000 cycles
Output configuration
NC
Thread
M4
Body dimensions
32x25x99mm
Counting range
0,1...30s
Number of operation modes
1
Operating temperature
-5...50°C
Gross weight110.65 g
See other products in this category: Pneumatics accessories CROUZET,
*
81507720
0 in TME stock
Net price for quantities from 1 pcs - 250.85 USDGross price for quantities from 1 pcs - 250.85 USD
Net price for quantities from 25 pcs - 234.49 USDGross price for quantities from 25 pcs - 234.49 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.