+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

81513516

Pressure switch; 2÷8bar; stub pipes Ø4mm; OUT: SPDT; socket


Manufacturer: CROUZET

Manufacturer part number:
81513516
TME Symbol:
81513516

Specification

Manufacturer
CROUZET
Type of pneumatic module
pressure switch
Operating pressure
2...8bar
Pneumatic connection
stub pipes Ø4mm
Mechanical durability
1000000 cycles
Output configuration
SPDT
Mounting
socket
Operating temperature
-10...70°C
Contacts electrical parameters
230V AC / 5A
Gross weight51.74 g
See other products in this category: Pneumatics accessories CROUZET,
*
81513516
7 in TME stock
Net price for quantities from 1 pcs - 109.14 USDGross price for quantities from 1 pcs - 109.14 USD
Net price for quantities from 10 pcs - 100.04 USDGross price for quantities from 10 pcs - 100.04 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 10 pcs