+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

81541001

Pneumatic logics module; 2÷8bar; OUT: AND; 29x15.5x40mm; -5÷50°C


Manufacturer: CROUZET

Manufacturer part number:
81541001
TME Symbol:
81541001

Specification

Manufacturer
CROUZET
Type of pneumatic module
pneumatic logics module
Operating pressure
2...8bar
Mechanical durability
10000000 cycles
Output configuration
AND
Body dimensions
29x15.5x40mm
Operating temperature
-5...50°C
Gross weight9.8 g
Certificates
See other products in this category: Pneumatics accessories CROUZET,
*
81541001
8 in TME stock
Net price for quantities from 1 pcs - 40.63 USDGross price for quantities from 1 pcs - 40.63 USD
Net price for quantities from 20 pcs - 37.77 USDGross price for quantities from 20 pcs - 37.77 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 10 pcsBag = 20 pcs