+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | EAO | |
Type of switch | vandal resistant | |
Number of positions | 2 | |
Stable positions number | 1 | |
Contacts configuration | SPDT | |
AC contacts rating @R | 3A / 240V AC | |
DC contacts rating @R | 3A / 240V DC | |
IP rating | IP65, IP67 | |
Switching method | ON-(ON) | |
Manufacturer series | 82 | |
Illumination | LED, ring | |
Backlight colour | red | |
Illumination voltage | 12V | |
Leads | for soldering | |
Electrical life | 50000 cycles | |
Max. contact resistance: | 50mΩ | |
Mechanical durability | 1000000 cycles | |
Button shape | flat, round | |
Mounting hole dimensions | Ø19mm | |
Body material | stainless steel | |
Contact material | silver | |
Button marking | ON-OFF | |
Related items | 82-911.1, 82-922, 82-965.0200 | |
Operating temperature | -30...70°C |