+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

82-924

Accessories: spacer; Ø27.3x4.7mm; stainless steel

NEW

Manufacturer: EAO

Manufacturer part number:
82-924
TME Symbol:
82-924

Specification

Manufacturer
EAO
Type of switch accessories
spacer
Dimensions
Ø27.3x4.7mm
Material
stainless steel
Gross weight5.61 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Key Switches and Locks EAO,
*
82-924
5 in TME stock
Net price for quantities from 5 pcs - 1.42 USDGross price for quantities from 5 pcs - 1.42 USD
No. of pieces (Multiplicity: 5)
Minimum order quantity: 5.
Multiplicity: 5.