+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

820060-000

Cable breakout; 34.3mm; polyolefine; -55÷135°C; No.of term: 3; Y

NEW

Manufacturer: TE Connectivity

Manufacturer part number:
820060-000

Alternative designations: 381A302-71-0

TME Symbol:
820060-000

Specification

Manufacturer
TE Connectivity
Type of cable accessories
cable breakout
Min. diameter before shrinking
34.3mm
Material
polyolefine
Diameter after shrinking
11.4mm
Operating temperature
-55...135°C
Number of terminals
3
Shape
Y
Gross weight12 g
See other products in this category: Heat Shrink Tubes TE Connectivity,
*
820060-000
0 in TME stock
Net price for quantities from 5 pcs - 51.41 USDGross price for quantities from 5 pcs - 51.41 USD
Net price for quantities from 15 pcs - 46.88 USDGross price for quantities from 15 pcs - 46.88 USD
Net price for quantities from 25 pcs - 42.33 USDGross price for quantities from 25 pcs - 42.33 USD
No. of pieces (Multiplicity: 5)
Minimum order quantity: 5.
Multiplicity: 5.