+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

820196-000

Cable breakout; 55.6mm; elastomer thermoplastic TPE; -75÷150°C

NEW

Manufacturer: TE Connectivity

Manufacturer part number:
820196-000
TME Symbol:
820196-000

Specification

Manufacturer
TE Connectivity
Type of cable accessories
cable breakout
Min. diameter before shrinking
55.6mm
Material
elastomer thermoplastic TPE
Diameter after shrinking
25.4mm
Operating temperature
-75...150°C
Number of terminals
3
Shape
T
Gross weight120 g
See other products in this category: Heat Shrink Tubes TE Connectivity,
*
820196-000
0 in TME stock
Net price for quantities from 53 pcs - 163.60 USDGross price for quantities from 53 pcs - 163.60 USD
Net price for quantities from 159 pcs - 150.04 USDGross price for quantities from 159 pcs - 150.04 USD
Net price for quantities from 265 pcs - 135.52 USDGross price for quantities from 265 pcs - 135.52 USD
No. of pieces (Multiplicity: 53)
Minimum order quantity: 53.
Multiplicity: 53.