+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

820669-000

Heat shrink boot; angular,glued; polyolefine; -55÷135°C

NEW

Manufacturer: TE Connectivity

Manufacturer part number:
820669-000
TME Symbol:
820669-000

Specification

Manufacturer
TE Connectivity
Type of cable accessories
heat shrink boot
Version
angular, glued
Material
polyolefine
Operating temperature
-55...135°C
Cable external diameter
5.6...13mm
Gross weight11 g
See other products in this category: Heat Shrink Tubes TE Connectivity,
*
820669-000
0 in TME stock
Net price for quantities from 400 pcs - 24.99 USDGross price for quantities from 400 pcs - 24.99 USD
Net price for quantities from 1200 pcs - 22.79 USDGross price for quantities from 1200 pcs - 22.79 USD
Net price for quantities from 2000 pcs - 20.58 USDGross price for quantities from 2000 pcs - 20.58 USD
No. of pieces (Multiplicity: 400)
Minimum order quantity: 400.
Multiplicity: 400.