+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

821-104

Splice terminal: rail; grey; 4mm2; TS35


Manufacturer: WAGO

Manufacturer part number:
821-104
TME Symbol:
821-104

Specification

Manufacturer
WAGO
Type of splice terminal
rail
Colour
grey
Wire cross-section
4mm2
Mounting rail size
TS35
Gross weight518.2 g
Certificates
See other products in this category: Rail mounted connectors WAGO,
*
821-104
3 in TME stock
Net price for quantities from 1 pcs - 107.95 USDGross price for quantities from 1 pcs - 107.95 USD
Net price for quantities from 3 pcs - 100.75 USDGross price for quantities from 3 pcs - 100.75 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.