+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

8214J/2H4PR

Fan: DC; axial; 24VDC; ball; Additional functions: PWM


Manufacturer: EBM-PAPST

Manufacturer part number:
8214J/2H4PR
TME Symbol:
8214J/2H4PR

Specification

Manufacturer
EBM-PAPST
Type of fan
DC
Kind of fan
axial
Operating voltage
12...27.6V DC
Kind of Bearing
ball
Additional functions
PWM
Supply voltage
  • 24V DC
Gross weight208.5 g
See other products in this category: DC24V Fans EBM-PAPST,
*
8214J/2H4PR
5 in TME stock
Net price for quantities from 1 pcs - 118.81 USDGross price for quantities from 1 pcs - 118.81 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.