+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

8214JH4

Fan: DC; axial; 24VDC; 80x80x38mm; 220m3/h; 71dBA; ball; 14000rpm


Manufacturer: EBM-PAPST

Manufacturer part number:
8214JH4
TME Symbol:
8214JH4

Specification

Manufacturer
EBM-PAPST
Type of fan
DC
Kind of fan
axial
Operating voltage
12...27.6V DC
Fan dimensions
80x80x38mm
Power consumption
38W
Fan efficiency
220m3/h
Noise level
71dBA
Kind of Bearing
ball
Rotational rate/speed
14000rpm
Impeller material
plastic
Enclosure material
plastic
Leads
leads x2
Lead length
0.31m
Supply voltage
  • 24V DC
Gross weight203.2 g
Certificates

WATCH VIDEO

See other products in this category: DC24V Fans EBM-PAPST,
*
8214JH4
6 in TME stock
Net price for quantities from 1 pcs - 80.98 USDGross price for quantities from 1 pcs - 80.98 USD
Net price for quantities from 5 pcs - 75.69 USDGross price for quantities from 5 pcs - 75.69 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.