+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

8214JN

Fan: DC; axial; 24VDC; 80x80x38mm; 131m3/h; 55dBA; ball; 8400rpm


Manufacturer: EBM-PAPST

Manufacturer part number:
8214JN
TME Symbol:
8214JN

Specification

Manufacturer
EBM-PAPST
Type of fan
DC
Kind of fan
axial
Operating voltage
18...26.4V DC
Fan dimensions
80x80x38mm
Power consumption
10W
Fan efficiency
131m3/h
Noise level
55dBA
Kind of Bearing
ball
Rotational rate/speed
8400rpm
Impeller material
plastic
Enclosure material
plastic
Leads
leads x2
Lead length
0.31m
Supply voltage
  • 24V DC
Gross weight163.4 g
Certificates
See other products in this category: DC24V Fans EBM-PAPST,
*
8214JN
29 in TME stock
Net price for quantities from 1 pcs - 61.62 USDGross price for quantities from 1 pcs - 61.62 USD
Net price for quantities from 2 pcs - 58.13 USDGross price for quantities from 2 pcs - 58.13 USD
Net price for quantities from 5 pcs - 55.80 USDGross price for quantities from 5 pcs - 55.80 USD
Net price for quantities from 10 pcs - 54.17 USDGross price for quantities from 10 pcs - 54.17 USD
Net price for quantities from 18 pcs - 52.31 USDGross price for quantities from 18 pcs - 52.31 USD
Net price for quantities from 36 pcs - 51.14 USDGross price for quantities from 36 pcs - 51.14 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 18 pcs