+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

8218J/2H4

Fan: DC; axial; 48VDC; 80x80x38mm; 220m3/h; 71dBA; ball


Manufacturer: EBM-PAPST

Manufacturer part number:
8218J/2H4
TME Symbol:
8218J/2H4

Specification

Manufacturer
EBM-PAPST
Type of fan
DC
Kind of fan
axial
Operating voltage
20...58V DC
Fan dimensions
80x80x38mm
Power consumption
36W
Fan efficiency
220m3/h
Noise level
71dBA
Kind of Bearing
ball
Impeller material
plastic
Enclosure material
plastic
Leads
leads x3
Lead length
0.31m
Supply voltage
  • 48V DC
Gross weight205.2 g
Certificates

WATCH VIDEO

See other products in this category: DC48V Fans EBM-PAPST,
*
8218J/2H4
2 in TME stock
Net price for quantities from 1 pcs - 77.03 USDGross price for quantities from 1 pcs - 77.03 USD
Net price for quantities from 50 pcs - 71.61 USDGross price for quantities from 50 pcs - 71.61 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.