+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

8221SHZGE

Switch: push-button; Pos: 2; DPDT; 1A/120VAC; 1A/28VDC; ON-(ON)


Manufacturer: C&K

Manufacturer part number:
8221SHZGE
TME Symbol:
8221SHZGE

Specification

Manufacturer
C&K
Type of switch
push-button
Number of positions
2
Stable positions number
1
Contacts configuration
DPDT
AC contacts rating @R
1A / 120V AC
DC contacts rating @R
1A / 28V DC
Switching method
ON-(ON)
Illumination
none
Leads
for soldering
Electrical life
60000 cycles
Max. contact resistance:
50mΩ
Button shape
prominent, round
Contact plating
gold-plated
Actuator colour
white
Min. insulation resistance
1GΩ
Terminal pitch
4.7mm
Mounting
on panel
Body dimensions
12.7x6.86x10.41mm
Manufacturer series
8020
Operating temperature
-30...75°C
Gross weight5.37 g

WATCH VIDEO

See other products in this category: Standard Switches C&K,
See other products from this series.:
*
8221SHZGE
4 in TME stock
Net price for quantities from 1 pcs - 21.37 USDGross price for quantities from 1 pcs - 21.37 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.