+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

822607-000

Heat shrink boot; angular; 18.4mm; polyolefine; -55÷135°C

NEW

Manufacturer: TE Connectivity

Manufacturer part number:
822607-000

Alternative designations: 222K332-3-0

TME Symbol:
822607-000

Specification

Manufacturer
TE Connectivity
Type of cable accessories
heat shrink boot
Version
angular
Min. diameter before shrinking
18.4mm
Material
polyolefine
Operating temperature
-55...135°C
Cable external diameter
17.8...23.9mm
Gross weight11 g
See other products in this category: Heat Shrink Tubes TE Connectivity,
*
822607-000
0 in TME stock
Net price for quantities from 38 pcs - 90.79 USDGross price for quantities from 38 pcs - 90.79 USD
Net price for quantities from 114 pcs - 82.78 USDGross price for quantities from 114 pcs - 82.78 USD
Net price for quantities from 190 pcs - 74.76 USDGross price for quantities from 190 pcs - 74.76 USD
No. of pieces (Multiplicity: 38)
Minimum order quantity: 38.
Multiplicity: 38.