+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

823637-000

Cable breakout; glued; 38.6mm; polyolefine; -55÷135°C; Y

NEW

Manufacturer: TE Connectivity

Manufacturer part number:
823637-000
TME Symbol:
823637-000

Specification

Manufacturer
TE Connectivity
Type of cable accessories
cable breakout
Version
glued
Min. diameter before shrinking
38.6mm
Material
polyolefine
Operating temperature
-55...135°C
Number of terminals
3
Shape
Y
Gross weight70 g
See other products in this category: Heat Shrink Tubes TE Connectivity,
*
823637-000
0 in TME stock
Net price for quantities from 100 pcs - 102.41 USDGross price for quantities from 100 pcs - 102.41 USD
Net price for quantities from 300 pcs - 93.37 USDGross price for quantities from 300 pcs - 93.37 USD
Net price for quantities from 500 pcs - 84.33 USDGross price for quantities from 500 pcs - 84.33 USD
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.