+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

82650000

Signaller: lighting; continuous light; blue; 826; 12÷240VDC; IP65


Manufacturer: WERMA

Manufacturer part number:
82650000
TME Symbol:
82650000

Specification

Manufacturer
WERMA
Type of signaller
lighting
Signalling method
continuous light
Colour
blue
Manufacturer series
826
Light source
bulb BA15D
Operating temperature
-20...50°C
IP rating
IP65
Body dimensions
Ø100x138.5mm
Electrical connection
screw terminals
Supply voltage
  • 12...240V AC
  • 12...240V DC
Caution!
  • Bulb has to be ordered separately
Gross weight226.9 g
EAN code4049787015254
See other products in this category: Light Signalling Devices WERMA,
See other products from this series.:
*
82650000
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 43.00 USDGross price for quantities from 1 pcs - 43.00 USD