+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

826648-2

Connector: pin strips; male; data; PIN: 2; soldering,THT; Inom: 5A


Manufacturer: TE Connectivity

Manufacturer part number:
826648-2
TME Symbol:
8266482-TEC

Specification

Manufacturer
TE Connectivity
Type of connector
pin strips
Kind of connector
male
Connector family
data
Number of pins
2
Electrical mounting
soldering, THT
Current rating
5A
Spatial orientation
straight, vertical
Maximum current
5A
Mechanical mounting
on PCBs
Contacts pitch
2.54mm
Contact plating
gold flash, gold-plated, tinned
Lead length
3.2mm
Row pitch
2.54mm
Flammability rating
UL94V-0
Contact material
brass, phosphor bronze
Body colour
green
Operating temperature
-65...105°C
Gross weight0.23 g
See other products in this category: Pin headers TE Connectivity
*
826648-2
Product withdrawn from the offer
Use the specification table below to search for similar products