+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | TE Connectivity | |
Type of connector | pin strips | |
Connector | pin header | |
Kind of connector | male | |
Contact plating | tinned | |
Number of pins | 5 | |
Contacts pitch | 2.54mm | |
Electrical mounting | soldering, THT | |
Operating temperature | -65...105°C | |
Current rating | 3A | |
Contact material | brass | |
Flammability rating | UL94V-0 | |
Body colour | green |