+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

8718696828410

LED lamp; 2G11; neutral white; 53/77VAC; 3400lm; 24W; 160°; 4000K


Manufacturer: PHILIPS

Manufacturer part number:
8718696828410
TME Symbol:
82841000

Specification

Manufacturer
PHILIPS
Type of lamp
LED lamp
Kind of handle
2G11
Colour
neutral white
Operating voltage
53/77V AC
Luminosity
3400lm
Power consumption
24W
Viewing angle
160°
Length
535.1mm
Colour temperature
4000K
Min. colour rendering index
83
Energy class
F
Gross weight262.9 g
Certificates
EAN code8718696828410
See other products in this category: Light sources - lighting PHILIPS,
*
8718696828410
0 in TME stock
Net price for quantities from 1 pcs - 32.57 USDGross price for quantities from 1 pcs - 32.57 USD
Net price for quantities from 10 pcs - 29.41 USDGross price for quantities from 10 pcs - 29.41 USD
Net price for quantities from 20 pcs - 27.31 USDGross price for quantities from 20 pcs - 27.31 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 10 pcs