+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

82862006

Motor: DC; 3W; 24VDC; 5000rpm; 45rpm; 0.5Nm; IP40; Trans: 95.4: 1

NEW

Manufacturer: CROUZET

Manufacturer part number:
82862006
TME Symbol:
82862006

Specification

Manufacturer
CROUZET
Type of motor
DC
Power
3W
Nominal rotational speed
5000rpm
Nominal rot. speed measured after gear
45rpm
Nominal torque
0.5Nm
IP rating
IP40
Gear
95.4:1
Supply voltage
  • 24V DC
Gross weight160.36 g
Certificates
See other products in this category: Electric Motors CROUZET,
*
82862006
0 in TME stock
Net price for quantities from 1 pcs - 89.63 USDGross price for quantities from 1 pcs - 89.63 USD
Net price for quantities from 10 pcs - 83.72 USDGross price for quantities from 10 pcs - 83.72 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.