+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

828801-1

Connector: rectangular; socket; male; JPT; JPT,Junior Timer; PIN: 4


Manufacturer: TE Connectivity

Manufacturer part number:
828801-1
TME Symbol:
828801-1

Specification

Manufacturer
TE Connectivity
Type of connector
rectangular
Connector
socket
Kind of connector
male
Manufacturer series
Junior Power Timer
Application - series/manufacturer
Junior Power Timer, Junior Timer
Number of pins
4
Spatial orientation
angled 90°
Mechanical mounting
screw
Electrical mounting
THT
Colour
black
Connector pinout layout
2x2
Gross weight4.467 g
Certificates
See other products in this category: Automotive connectors TE Connectivity,
See other products from this series.:
*
828801-1
0 in TME stock
Net price for quantities from 20 pcs - 5.07 USDGross price for quantities from 20 pcs - 5.07 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 20.
Multiplicity: 1.