+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

829.000.021

Button; rectangular; grey; polyamide; 15.5x15.5mm


Manufacturer: Marquardt

Manufacturer part number:
829.000.021
TME Symbol:
829.000.021

Specification

Manufacturer
Marquardt
Type of switch accessories
button
Button shape
rectangular
Colour
grey
Material
polyamide
Dimensions
15.5x15.5mm
Related items
6425.4111, 6425.4121, 6425.4131
Gross weight0.464 g
Certificates

WATCH VIDEO

See other products in this category: Keypad Switches Marquardt,
*
829.000.021
199 in TME stock
Net price for quantities from 1 pcs - 0.84 USDGross price for quantities from 1 pcs - 0.84 USD
Net price for quantities from 20 pcs - 0.78 USDGross price for quantities from 20 pcs - 0.78 USD
Net price for quantities from 100 pcs - 0.56 USDGross price for quantities from 100 pcs - 0.56 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.